
The AQW210SJ is a surface mount solid state relay with a maximum output current of 100mA and a maximum output voltage of 350V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is packaged in a SOP package and is available on tape and reel. It has an isolation voltage of 1.5kV and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Panasonic AQW210SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW210SJ technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
