
Surface mount solid state relay with DC input and AC/DC output. Features 5kV isolation voltage, 350V max output voltage, and 100mA max output current. Operates with 50mA input current and 1.5V max input voltage. Available in an 8-pin PDIP package, this RoHS compliant component offers a 25 Ohm max on-state resistance and a wide operating temperature range of -40°C to 85°C.
Panasonic AQW210HLAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210HLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.