
Dual-channel, surface-mount solid-state relay (SSR) featuring optical isolation with a 5kV rating. This SPST/DPST device handles up to 120mA load current at 350V output voltage, requiring 50mA DC input current. Operating within a -40°C to 85°C temperature range, it offers 25 Ohm on-state resistance and is RoHS compliant. Packaged in a DIP-8 footprint with gull wing termination, it measures 9.86mm L x 6.4mm W x 2.9mm H.
Panasonic AQW210EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210EHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
