
Surface mount, single-pole, single-throw (SPST) solid-state relay (SSR) featuring a transistor output. Offers 5kV isolation voltage and a maximum load current of 150mA at up to 400V. Requires 50mA DC input current for operation, with a maximum on-state resistance of 16 Ohms. Encased in an SMD-6 package with gull wing termination, suitable for surface mounting. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic AQV454HAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Current | 150mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV454HAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
