Panasonic AQV454 technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AQV |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
