
AC/DC output solid-state relay featuring a 400V maximum output voltage and 120mA output current. This SPST relay operates with a 50mA DC input current and offers 5kV isolation voltage. Designed for surface mount applications, it comes in a 6-pin PDIP SMD package with gull wing termination, measuring 8.8mm in length, 6.4mm in width, and 3.6mm in height. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Panasonic AQV414EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV414EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
