Panasonic AQV225NAZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV225NAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.