The PLC30M3ST381C1 is a 30-contact power connector with a terminal pitch of 5mm and a termination method of solder. It has a straight body orientation and is designed for through-hole mounting. The connector has a maximum voltage rating of 600VAC and an operating temperature range of -55 to 125°C.
Positronic PLC30M3ST381C1 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 30 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.