Panasonic AQV214SXJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV214SXJ to view detailed technical specifications.
No datasheet is available for this part.