
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel SPST configuration. Offers 5kV isolation voltage and a maximum output voltage of 400V. Designed for surface mount with a compact SMD/SMT package, measuring 6.4mm width, 8.8mm length, and 3.6mm height. Supports a load current of 120mA with a maximum on-state resistance of 50 Ohms. Requires 50mA DC input current and is RoHS compliant.
Panasonic AQV214EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV214EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
