
Surface mount solid-state relay featuring 5kV isolation voltage and a 400V maximum output voltage. This single-channel, SPST optical relay operates with a DC input type and requires 50mA input current. It offers a 120mA maximum output current and a low 50 Ohm maximum on-state resistance. Packaged in a DIP-6 footprint with gull wing termination, this RoHS compliant component is suitable for surface mounting.
Panasonic AQV214EHAX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.6mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV214EHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
