
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel SPST configuration. Offers 5kV isolation voltage and a maximum output voltage of 400V with a 120mA load current capability. Designed for surface mount applications with a DIP-6 package, requiring 50mA input current and 1.5V maximum input voltage. Operating temperature range spans from -40°C to 85°C, with lead-free and RoHS compliance.
Panasonic AQV214EHA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.6mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV214EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
