
Panasonic AQV212SXJ technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV212SXJ to view detailed technical specifications.
No datasheet is available for this part.
