Panasonic AQV210SZJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210SZJ to view detailed technical specifications.
No datasheet is available for this part.