
Surface mount solid-state relay with DC input and AC/DC output. Features a 50mA DC input current, 130mA maximum output current, and 350V maximum output voltage. Offers 5kV isolation voltage and operates within a -40°C to 85°C temperature range. This SPST relay has a 25 Ohm on-state resistance and is packaged in a 6-pin PDIP SMD with gull wing termination.
Panasonic AQV210HLA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| On-state Resistance-Max | 25R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210HLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
