
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel SPST configuration. Offers 5kV isolation voltage and a maximum output voltage of 350V. Designed for surface mount with a compact SMD/SMT package (8.8mm L x 6.4mm W x 3.6mm H). Operates with a DC input current of 50mA and supports a load current up to 130mA. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Panasonic AQV210EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.6mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
