
Optical Solid State Relay (SSR) featuring a transistor output, 1-channel, SPST configuration, and surface mount (SMD/SMT) package with gull wing termination. Offers 5kV isolation voltage and a maximum output voltage of 350V, with a load current capability of 130mA. Operates with DC input current up to 50mA and features an on-state resistance of 23 Ohms. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant component is designed for reliable switching applications.
Panasonic AQV210EHA technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 23R |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
