Panasonic AQH3223AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.4mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Input Current | 50mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH3223AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.