
Surface mountable, single-channel solid-state relay featuring a DC input and AC output. This component offers a maximum output voltage of 600V and a load current capability of 900mA RMS. It operates with a maximum input current of 50mA and a forward current of 20mA. The relay provides 5kV isolation voltage and is RoHS compliant, packaged in a 7-pin DIP SMD format on tape and reel.
Panasonic AQH2213AZ technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Height | 3.4mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH2213AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
