90° 12 Shell Size Electroless Nickel Aluminum Direct
Glenair 440DJ031M1234 technical specifications.
| Angular Function | 90° |
| Shell Size | 12 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Direct |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.