
Panasonic AQC1A2-ZT24VDC-R-H10 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Load Current | 1A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | AQ-C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQC1A2-ZT24VDC-R-H10 to view detailed technical specifications.
No datasheet is available for this part.
