The DO5022P-153MTD is a 15uH inductor with a 20% tolerance, constructed with a wirewound technology and a ferrite core. It features an unshielded protection style and a maximum DC current of 4A. The inductance decreases by 20% at the maximum saturation current of 8.2A. The inductor has a maximum DC resistance of 0.036 ohms and a minimum self-resonant frequency of 22MHz. It measures 18.54mm in length, 7.11mm in height, and 15.24mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft DO5022P-153MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 8.2A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.036Ohm |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft DO5022P-153MTD to view detailed technical specifications.
No datasheet is available for this part.