The Samtec HW-06-08-F-S-275-SM-TR is a 6-contact HDR board stacker with a terminal pitch of 2.54mm. It features a surface mount termination method and a maximum operating temperature range of -55°C to 125°C. This board stacker has a height of 11.81mm and a mating length of 4.82mm, making it suitable for surface mount applications.
Samtec HW-06-08-F-S-275-SM-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 11.81mm |
| Mating Length | 4.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-06-08-F-S-275-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.