
15V, 7A DC-DC regulated power supply module, delivering 105W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 36V to 75V input voltage range, nominal 48V, and offers 91.5% efficiency. This hybrid module boasts 2.25kV isolation voltage and a wide operating temperature range of -40°C to 110°C. Housed in a 2.3" x 1.45" x 0.5" through-hole mount package.
Sign in to ask questions about the Murata UVQ-15/7-D48NB-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata UVQ-15/7-D48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7A |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 105W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UVQ |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UVQ-15/7-D48NB-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.