This 8-column backplane connector features a black color with gold plating, and is designed for through hole mount. It meets the UL94 V-0 flammability rating and is available in bulk packaging with 104 pieces per package. Note that this product is not RoHS compliant.
Amphenol 10115091-U0E-20DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 104 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10115091-U0E-20DLF to view detailed technical specifications.
No datasheet is available for this part.