Diodes AP1212LSLA technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1212LSLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
