
The AP1117ID25G-13 is a 2.5V linear voltage regulator with a maximum output current of 1A and a maximum power dissipation of 15W. It is packaged in a TO-252-3 surface mount package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and SVHC compliant, and is available in quantities of 2500 on tape and reel.
Diodes AP1117ID25G-13 technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117ID25G-13 to view detailed technical specifications.
No datasheet is available for this part.
