The MTSW-222-10-G-Q-430-RA is a 44-contact unshrouded header from Samtec, featuring a HDR gender and 5.08mm terminal pitch. It is designed for through hole mounting and has a right-angle body orientation. The header operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 3 amps per contact. The header measures 8.12mm in height and has a mating length of 10.92mm.
Samtec MTSW-222-10-G-Q-430-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 44 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.12mm |
| Mating Length | 10.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-222-10-G-Q-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.