This Glenair 37-position filtered D-sub connector features a PIN contact gender, 2 rows, and a right-angle body orientation. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and has a terminal pitch of 0.64mm. It supports a maximum current rating of 3A and a maximum voltage rating of 100VDC.
Glenair 240-034-5-37PCFR3U-.250 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.