The WSF251530R00JKBA is a fixed resistor from Vishay with a resistance of 30 ohms and a tolerance of 5%. It is available in a 2515 package and is not RoHS compliant. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is packaged in bulk and is not radiation hardened.
Sign in to ask questions about the Vishay WSF251530R00JKBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSF251530R00JKBA technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSF251530R00JKBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.