The Panasonic AN8293SA is a commercial temperature motor driver IC with 24 terminals, featuring a supply voltage range of 4.25 to 5.5V. It has a width of 5.5mm and a length of 6.5mm, with a JEDEC package code of R-PDSO-G24. The IC operates within a temperature range of -20 to 70 degrees Celsius, making it suitable for commercial applications.
Sign in to ask questions about the Panasonic AN8293SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN8293SA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8293SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.