Panasonic AN80M27RSPTX technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Min Current Limit | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN80M27RSPTX to view detailed technical specifications.
No datasheet is available for this part.