Panasonic AN80L18RMS technical specifications.
| Lead Free | Contains Lead |
| Min Current Limit | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN80L18RMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.