Panasonic AN8053N technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8053N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.