
Panasonic AN8010M-E1 technical specifications.
| Package/Case | TO-243AA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN8010M-E1 to view detailed technical specifications.
No datasheet is available for this part.