Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC
Eaton 8057K23W13V4 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 8057K23W13V4 to view detailed technical specifications.
No datasheet is available for this part.