
Positive 12V LDO regulator, fixed output, 0.1A maximum output current. Features current limit, short circuit protection, and thermal protection. Operates with a minimum input voltage of 12.6V and a maximum of 22.98V. Housed in a 3-pin HSIP plastic package with a 1.5mm pin pitch, suitable for surface mounting. Line and load regulation are 120mV, with a maximum power dissipation of 650mW. Operating temperature range is -30°C to 85°C.
Panasonic AN77L12ME1TR technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 12.6V |
| Maximum Input Voltage | 22.98V |
| Line Regulation | 120mV |
| Load Regulation | 120mV |
| Maximum Power Dissipation | 650mW |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Panasonic AN77L12ME1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.