Sign in to ask questions about the Panasonic AN6879 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN6879 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 12 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6879 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.