Sign in to ask questions about the Panasonic AN6530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN6530 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T6 |
| Width | 7.62 |
| Length | 9.7 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 30 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.