This 9-contact circular connector features a straight body orientation and solder cup termination. It is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC. It is a single-port device with a SKT contact gender and a RCP gender.
Amphenol MS3100F24-11S W/P CAP technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
No datasheet is available for this part.