The Panasonic AN6230S is a commercial temperature audio amplifier IC with 18 terminals and a dual terminal position. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 6V and a minimum supply voltage of 1.8V. The device has a maximum supply current of 15mA and is available in a SOP18 package. The AN6230S is a single-function device with a commercial temperature grade.
Panasonic AN6230S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 12.6 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.