
The Panasonic AN1431T is an adjustable voltage reference with a maximum output voltage of 36V and a minimum output voltage of 2.5V. It can supply a maximum output current of 100mA. The device is packaged in a TO-92 package and is designed for through-hole mounting. The operating temperature range is from -20°C to 85°C. The AN1431T is not RoHS compliant.
Sign in to ask questions about the Panasonic AN1431T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AN1431T technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN1431T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
