8-bit MCU, 24MHz, 16KB FLASH, SSOP-28, I2C, SPI, UART
Signal Crimp Connector, Male, 24-20 AWG, 13A, Nickel/Tin
8-Bit Shift Register, 50V Output, 5.5V, 24-SOIC, -40 to 125C
16/32-bit MCU, ARM7TDMI, 10MHz, 32KB Flash, 2.5V, LQFP
10 Pos Rotary DIP Switch, BCD, 25mA, 24VDC, Surface Mount
Circular Connector, 6 Pos, Male, Crimp, 600V, 7.5A, MIL-DTL-26482
8-Bit 64MHz FLASH MCU, PIC Core, 24 I/O, I2C/SPI/UART, DIP
2.4GHz RF Transceiver, 8051 MCU, 2KB Flash, USB, QFN
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-Bit 64MHz PIC MCU, FLASH, 24 I/O, I2C, SPI, UART, DIP
8-Bit 20MHz MCU, 7KB Flash, 24 I/O, I2C/SPI/UART, DIP
MIL-DTL-38999 Circular Connector, 24 Pos, Crimp, Male, Al, Ni
8-Bit 20MHz FLASH MCU, PIC Core, SOIC, 24 I/O, I2C/SPI/UART
8-Bit PIC MCU, 20MHz, 14KB Flash, 2.5-5V, I2C/SPI/UART, SOIC
32b ARM MCU, 120MHz, 512KB Flash, LQFP, 140 I/O, Ethernet
8-bit PIC MCU, 20MHz, 14KB Flash, 2.5-5V, I2C/SPI/UART, 28-Pin DIP
16Kb NVRAM NVSRAM Parallel 8-bit 200ns 5V Through Hole
24-Ch PWM LED Driver, 12-bit, 30MHz, 30V, 30mA, VQFN
Quad 256-Pos Digital Potentiometer, 50kR, 5V, SPI/I2C, 300kHz, TSSOP
10-Output Clock Buffer/Driver, 100MHz, LVTTL, 3.3V, SSOP