The KWCBPBCE switch features a SPDT configuration with a straight lever actuator, suitable for applications up to 250VAC and 1A. It has a termination style of PC pins and is designed for through-hole mounting. The switch is rated for 100,000 electrical life cycles at UL conditions. It operates within a temperature range of -40°C to 150°C.
ZF Electronics KWCBPBCE technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KWCBPBCE to view detailed technical specifications.
No datasheet is available for this part.