The GTC01CF20-23S is a 2-contact circular connector with a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and features a single port with a receptacle gender. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol GTC01CF20-23S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC01CF20-23S to view detailed technical specifications.
No datasheet is available for this part.