
Wide bandwidth RF amplifier operating from 6 GHz to 20 GHz, featuring 14.5dB gain at 20GHz. This general-purpose amplifier offers a 19.5dBm P1dB and a 4.4dB noise figure, with a 50 Ohm impedance. Designed for surface mount applications, it operates within a 3V to 7V supply voltage range and is housed in a lead-free, gold-plated chip package. The component boasts a wide operating temperature range of -55°C to 150°C.
Broadcom AMMC-5618-W10 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 14.5dB |
| Height | 0.1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.92mm |
| Max Frequency | 20GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 4.4dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 20 GHZ |
| Operating Supply Voltage | 5V |
| P1dB | 19.5dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 107mA |
| Test Frequency | 20GHz |
| Type | General Purpose |
| Width | 0.92mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5618-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
