Automotive-grade isolation amplifier designed for voltage sensing. Features a 2-V analog input range, operating from a 3.3-V nominal supply with a maximum of 6.5 V. This AEC-Q100 qualified component offers reinforced isolation and high common-mode transient immunity (CMTI). Housed in an 8-terminal SOIC package with dimensions of 7.5 mm length and 5.85 mm width, it operates across a temperature range of -40°C to 125°C.
Texas Instruments AMC1311BQDWVQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1311BQDWVQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.