Switch Mode Power Supply Series:HK-A WITH C OPTION
TDK HK10A-5/C technical specifications.
| Height | 68mm |
| Length | 68mm |
| Output Current | 2A |
| Output Power | 10W |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK10A-5/C to view detailed technical specifications.
No datasheet is available for this part.