This circular connector features 47 SKT/RCP contacts and a crimp termination method. It is designed for flange mounting and has a straight body orientation. The connector operates within a temperature range of -55°C to 125°C and is rated for 700VDC or 500VAC.
Amphenol GTC030A36-7S(023)(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030A36-7S(023)(RDS)(LC) to view detailed technical specifications.
No datasheet is available for this part.