The AM7201-50JC is a 32-terminal quad FIFO IC from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum access time of 50 nanoseconds and a supply voltage range of 4.5 to 5.5 volts. It is available in a QCCJ package type with a width of 11.43 millimeters and a length of 13.97 millimeters.
Rochester Electronics AM7201-50JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM7201-50JC to view detailed technical specifications.
No datasheet is available for this part.